
LA 200-SD/SP3 | |
|---|---|
DigiKey Part Number | 398-LA200-SD/SP3-ND |
Manufacturer | |
Manufacturer Product Number | LA 200-SD/SP3 |
Description | CURRENT SENSOR HE/CL 200A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,536.32000 | €2,536.32 |
| Unit Price without VAT: | €2,536.32000 |
|---|---|
| Unit Price with VAT: | €3,043.58400 |

