
HX 12.5-P/SP31 | |
|---|---|
DigiKey Part Number | 398-HX12.5-P/SP31-ND |
Manufacturer | |
Manufacturer Product Number | HX 12.5-P/SP31 |
Description | CURRENT SENSOR HE/OL 12.5A |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1.5% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module |

