Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMS 15-P

DigiKey Part Number
398-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMS 15-P
Description
CURRENT SENSOR HE/OL 15A
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 50kHz
Mfr
Linearity
±0.5%
Series
Accuracy
±1%
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
19mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.