
ARU-B100-D300/SP3 | |
|---|---|
DigiKey Part Number | 398-ARU-B100-D300/SP3-ND |
Manufacturer | |
Manufacturer Product Number | ARU-B100-D300/SP3 |
Description | CURRENT SEN ROGOWSKI COIL 1000A |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Category | Output Voltage |
Mfr | Sensitivity 0.1mV/A |
Series | Frequency 346kHz |
Packaging Bulk | Accuracy ±0.5% |
Part Status Active | Operating Temperature -40°C ~ 80°C |
For Measuring AC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €184.00200 | €920.01 |
| Unit Price without VAT: | €184.00200 |
|---|---|
| Unit Price with VAT: | €220.80240 |

