
AKR 5 B420L | |
|---|---|
DigiKey Part Number | 398-AKR5B420L-ND |
Manufacturer | |
Manufacturer Product Number | AKR 5 B420L |
Description | CURRENT SENSOR TRANSDUCER 2A,5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2A, 5A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 10Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 600ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €436.11000 | €436.11 |
| Unit Price without VAT: | €436.11000 |
|---|---|
| Unit Price with VAT: | €523.33200 |

