MFR Recommended
MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style/Size | Round, 38mm | |
Optical Pattern | Oval | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Viewing Angle | - | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |


