
Category | Lens Style Square with Domed Top |
Manufacturer Ledil | Lens Size 35mm x 35mm |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 96° ~ 106° |
Part Status Obsolete | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens | Material Silicone |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |

