
CP19124_AMY-50-M-C2 | |
|---|---|
DigiKey Part Number | 711-CP19124_AMY-50-M-C2-ND |
Manufacturer | |
Manufacturer Product Number | CP19124_AMY-50-M-C2 |
Description | LENS CLEAR 24DEG MEDIUM SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 24° ~ 32° Spot Socket |
Category | Lens Style Round with Ripple Top |
Manufacturer Ledil | Lens Size 49.9mm Dia |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 24° ~ 32° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Ledim, Lumileds, Luminus, Nichia, Philips, Samsung, Seoul, Tridonic |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €2.58333 | €310.00 |
| Unit Price without VAT: | €2.58333 |
|---|---|
| Unit Price with VAT: | €3.10000 |

