CN15822_WINNIE-S-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: €3.28667

MFR Recommended


Ledil
In Stock: 0
Unit Price: €1.11393
Datasheet
Lens With Holder Clear 15° ~ 32° Spot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN15822_WINNIE-S-C

DigiKey Part Number
711-1501-ND
Manufacturer
Manufacturer Product Number
CN15822_WINNIE-S-C
Description
LENS CLEAR 15-32DEG SPOT
Customer Reference
Detailed Description
Lens With Holder Clear 15° ~ 32° Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Irregular
Lens Size
50mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
15° ~ 32°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Samsung, Tridonic
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes