
CA19072_DAISY-1X1-WW-D | |
|---|---|
DigiKey Part Number | 711-CA19072_DAISY-1X1-WW-D-ND |
Manufacturer | |
Manufacturer Product Number | CA19072_DAISY-1X1-WW-D |
Description | ASSEMBLYRECTANG1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 74° ~ 75° Wide Snap-On |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 74° ~ 75° |
Part Status Active | For Use With/Related Manufacturer MST |
Type Lens With Holder | Mounting Type Snap-On |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.30600 | €13.06 |
| 112 | €0.98536 | €110.36 |
| 560 | €0.85282 | €477.58 |
| 1.008 | €0.81571 | €822.24 |
| 2.016 | €0.77816 | €1,568.77 |
| 5.040 | €0.73722 | €3,715.59 |
| 10.080 | €0.71175 | €7,174.44 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |



