
CA12381_TINA2-D | |
|---|---|
DigiKey Part Number | 711-2129-ND |
Manufacturer | |
Manufacturer Product Number | CA12381_TINA2-D |
Description | LENS ASSY 1POS 16MM RND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | €1.62748 | €374.32 |
| Unit Price without VAT: | €1.62748 |
|---|---|
| Unit Price with VAT: | €1.95298 |

