
Category | Lens Size 13.9mm x 13.9mm |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 124° ~ 154° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €0.58346 | €140.03 |
| Unit Price without VAT: | €0.58346 |
|---|---|
| Unit Price with VAT: | €0.70015 |

