Image for J036-L1C1ROY0J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J036-L1C1ROY0J

DigiKey Part Number
788-J036-L1C1ROY0J-ND
Manufacturer
Manufacturer Product Number
J036-L1C1ROY0J
Description
LIGHT MOD ROY 1560MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules -
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
-
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€7.01550€280.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.01550
Unit Price with VAT:€8.41860