


EA-LP012-12 | |
|---|---|
DigiKey Part Number | EA-LP012-12-ND |
Manufacturer | |
Manufacturer Product Number | EA-LP012-12 |
Description | RF FERRITE SHEET 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet EA Silicone Elastomer Conductive, Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -25°C ~ 90°C | |
Adhesive | Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.38900 | €313.89 |
| Unit Price without VAT: | €31.38900 |
|---|---|
| Unit Price with VAT: | €37.66680 |

