



80-CBSA-0.75X4.75X0.8 | |
|---|---|
DigiKey Part Number | 80-CBSA-0.75X4.75X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-0.75X4.75X0.8 |
Description | RF SHIELD 0.75" X 4.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.750" (120.65mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.750" (120.65mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €32.13200 | €642.64 |
| Unit Price without VAT: | €32.13200 |
|---|---|
| Unit Price with VAT: | €38.55840 |

