



50-CBSA-1.75X2.25X0.5 | |
|---|---|
DigiKey Part Number | 50-CBSA-1.75X2.25X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 50-CBSA-1.75X2.25X0.5 |
Description | RF SHIELD 1.75" X 2.25" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.250" (57.15mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.250" (57.15mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €40.92800 | €818.56 |
| Unit Price without VAT: | €40.92800 |
|---|---|
| Unit Price with VAT: | €49.11360 |

