


LIFCL-17-9MG121I | |
|---|---|
DigiKey Part Number | 220-LIFCL-17-9MG121I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-9MG121I |
Description | IC FPGA 72 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LIFCL-17-9MG121I Models |
Category | Total RAM Bits 442368 |
Mfr | Number of I/O 72 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4250 | Supplier Device Package 121-CSFBGA (6x6) |
Number of Logic Elements/Cells 17000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.39000 | €22.39 |
| 25 | €19.53920 | €488.48 |
| 100 | €18.09010 | €1,809.01 |
| Unit Price without VAT: | €22.39000 |
|---|---|
| Unit Price with VAT: | €26.86800 |


