

LFE5UM-45F-7BG554C | |
|---|---|
DigiKey Part Number | 220-1976-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM-45F-7BG554C |
Description | IC FPGA 245 I/O 554CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 245 1990656 44000 554-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1990656 |
Mfr | Number of I/O 245 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11000 | Supplier Device Package 554-CABGA (23x23) |
Number of Logic Elements/Cells 44000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €53.13917 | €3,188.35 |
| Unit Price without VAT: | €53.13917 |
|---|---|
| Unit Price with VAT: | €63.76700 |

