

LFE5U-85F-8BG756I | |
|---|---|
DigiKey Part Number | 220-2079-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-85F-8BG756I |
Description | IC FPGA 365 I/O 756CABGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 365 3833856 84000 756-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3833856 |
Mfr | Number of I/O 365 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21000 | Supplier Device Package 756-CABGA (27x27) |
Number of Logic Elements/Cells 84000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.30000 | €116.30 |
| 25 | €101.24920 | €2,531.23 |
| Unit Price without VAT: | €116.30000 |
|---|---|
| Unit Price with VAT: | €139.56000 |

