
LFE5U-85F-7MG285C | |
|---|---|
DigiKey Part Number | LFE5U-85F-7MG285C-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-85F-7MG285C |
Description | IC FPGA 118 I/O 285CSFBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 118 3833856 84000 285-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3833856 |
Mfr | Number of I/O 118 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21000 | Supplier Device Package 285-CSFBGA (10x10) |
Number of Logic Elements/Cells 84000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | €58.76720 | €9,872.89 |
| Unit Price without VAT: | €58.76720 |
|---|---|
| Unit Price with VAT: | €70.52064 |

