

LFE5U-85F-7BG381C | |
|---|---|
DigiKey Part Number | 220-2074-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-85F-7BG381C |
Description | IC FPGA 205 I/O 381CABGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 205 3833856 84000 381-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3833856 |
Mfr | Number of I/O 205 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21000 | Supplier Device Package 381-CABGA (17x17) |
Number of Logic Elements/Cells 84000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €60.95500 | €5,485.95 |
| Unit Price without VAT: | €60.95500 |
|---|---|
| Unit Price with VAT: | €73.14600 |

