
LFE3-35EA-8FN484C | |
|---|---|
DigiKey Part Number | 220-1764-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-8FN484C |
Description | IC FPGA 295 I/O 484FBGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 295 1358848 33000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-8FN484C Models |
Category | Total RAM Bits 1358848 |
Mfr | Number of I/O 295 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4125 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 33000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.18000 | €67.18 |
| 25 | €58.47760 | €1,461.94 |
| 100 | €54.17700 | €5,417.70 |
| Unit Price without VAT: | €67.18000 |
|---|---|
| Unit Price with VAT: | €80.61600 |


