LFE2M35SE-7FN672C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €167.76600
Datasheet
ECP2M Field Programmable Gate Array (FPGA) IC 410 2151424 34000 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2M35SE-7FN672C

DigiKey Part Number
LFE2M35SE-7FN672C-ND
Manufacturer
Manufacturer Product Number
LFE2M35SE-7FN672C
Description
IC FPGA 410 I/O 672FPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2M Field Programmable Gate Array (FPGA) IC 410 2151424 34000 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2M35SE-7FN672C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2151424
Mfr
Number of I/O
410
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4250
Supplier Device Package
672-FPBGA (27x27)
Number of Logic Elements/Cells
34000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2M35SE-6FN672ILattice Semiconductor Corporation0LFE2M35SE-6FN672I-ND€167.76600Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€167.76600€6,710.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€167.76600
Unit Price with VAT:€201.31920