LFE2-6E-5TN144I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €15.89317
Datasheet
ECP2 Field Programmable Gate Array (FPGA) IC 90 56320 6000 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-6E-5TN144I

DigiKey Part Number
220-1748-ND
Manufacturer
Manufacturer Product Number
LFE2-6E-5TN144I
Description
IC FPGA 90 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 90 56320 6000 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LFE2-6E-5TN144I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
56320
Mfr
Number of I/O
90
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
750
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
6000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2-6E-6TN144CLattice Semiconductor Corporation0220-1750-ND€15.89317Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€16.42600€985.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.42600
Unit Price with VAT:€19.71120