Similar

LFE2-12SE-6TN144C | |
|---|---|
DigiKey Part Number | LFE2-12SE-6TN144C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-12SE-6TN144C |
Description | IC FPGA 93 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 93 226304 12000 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-12SE-6TN144C Models |
Category | Total RAM Bits 226304 |
Mfr | Number of I/O 93 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1500 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 12000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-12SE-5TN144I | Lattice Semiconductor Corporation | 0 | LFE2-12SE-5TN144I-ND | €32.20700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €33.37550 | €2,002.53 |
| Unit Price without VAT: | €33.37550 |
|---|---|
| Unit Price with VAT: | €40.05060 |




