
LFE2-12E-6FN256I | |
|---|---|
DigiKey Part Number | LFE2-12E-6FN256I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-12E-6FN256I |
Description | IC FPGA 193 I/O 256FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 193 226304 12000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-12E-6FN256I Models |
Category | Total RAM Bits 226304 |
Mfr | Number of I/O 193 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1500 | Supplier Device Package 256-FPBGA (17x17) |
Number of Logic Elements/Cells 12000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.11000 | €58.11 |
| 25 | €50.57800 | €1,264.45 |
| 100 | €46.83800 | €4,683.80 |
| Unit Price without VAT: | €58.11000 |
|---|---|
| Unit Price with VAT: | €69.73200 |



