CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-LFBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LFCPNX-100-9CBG256C

DigiKey Part Number
220-LFCPNX-100-9CBG256C-ND
Manufacturer
Manufacturer Product Number
LFCPNX-100-9CBG256C
Description
IC FPGA CERTUSPRO-NX 256WLP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
169
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
Number of LABs/CLBs
24000
Supplier Device Package
256-CABGA (14x14)
Number of Logic Elements/Cells
96000
Base Product Number
Total RAM Bits
3833856
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119€98.94882€11,774.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€98.94882
Unit Price with VAT:€118.73858