MachXO2 Field Programmable Gate Array (FPGA) IC 79 18432 640 132-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-640HC-4MG132I

DigiKey Part Number
220-1491-ND
Manufacturer
Manufacturer Product Number
LCMXO2-640HC-4MG132I
Description
IC FPGA 79 I/O 132CSBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 79 18432 640 132-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-640HC-4MG132I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
18432
Number of I/O
79
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.60000€10.60
25€9.23000€230.75
100€8.56730€856.73
1.000€8.09399€8,093.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.60000
Unit Price with VAT:€12.72000