MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-256HC-6SG32I

DigiKey Part Number
LCMXO2-256HC-6SG32I-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256HC-6SG32I
Description
IC FPGA 21 I/O 32QFNS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-256HC-6SG32I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
21
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.72000€5.72
25€4.99160€124.79
100€4.62570€462.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.72000
Unit Price with VAT:€6.86400