


LCMXO2-256HC-5TG100I | |
|---|---|
DigiKey Part Number | LCMXO2-256HC-5TG100I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-5TG100I |
Description | IC FPGA 55 I/O 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-5TG100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 55 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.06000 | €7.06 |
| 25 | €6.15320 | €153.83 |
| 100 | €5.68000 | €568.00 |
| 1.000 | €5.64769 | €5,647.69 |
| Unit Price without VAT: | €7.06000 |
|---|---|
| Unit Price with VAT: | €8.47200 |




