


LCMXO1200E-3TN100C | |
|---|---|
DigiKey Part Number | 220-1385-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200E-3TN100C |
Description | IC FPGA 73 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 73 9421 1200 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200E-3TN100C Models |
Category | Total RAM Bits 9421 |
Mfr | Number of I/O 73 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 150 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 1200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €17.21044 | €1,548.94 |
| Unit Price without VAT: | €17.21044 |
|---|---|
| Unit Price with VAT: | €20.65253 |



