Similar

LC4128ZE-5MN144C | |
|---|---|
DigiKey Part Number | 220-1022-ND |
Manufacturer | |
Manufacturer Product Number | LC4128ZE-5MN144C |
Description | IC CPLD 128MC 5.8NS 144CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128ZE-5MN144C Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-TFBGA, CSPBGA |
Programmable Type In System Programmable | Supplier Device Package 144-CSBGA (7x7) |
Delay Time tpd(1) Max 5.8 ns | Base Product Number |
Voltage Supply - Internal 1.7V ~ 1.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128ZE-7MN144I | Lattice Semiconductor Corporation | 0 | 220-1025-ND | €12.04138 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €12.04138 | €21,674.48 |
| Unit Price without VAT: | €12.04138 |
|---|---|
| Unit Price with VAT: | €14.44966 |



