128-TQFP14X14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
128-TQFP14X14
128-TQFP

LC4128V-75TN128C

DigiKey Part Number
220-1685-ND
Manufacturer
Manufacturer Product Number
LC4128V-75TN128C
Description
IC CPLD 128MC 7.5NS 128TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4128V-75TN128C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
128
Series
Number of I/O
92
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
128-LQFP
Programmable Type
In System Programmable
Supplier Device Package
128-TQFP (14x14)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€18.40000€18.40
25€16.02080€400.52
100€14.83080€1,483.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.40000
Unit Price with VAT:€22.08000