
LC4128V-75TN100E | |
|---|---|
DigiKey Part Number | LC4128V-75TN100E-ND |
Manufacturer | |
Manufacturer Product Number | LC4128V-75TN100E |
Description | IC CPLD 128MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128V-75TN100E Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature -40°C ~ 130°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In System Programmable | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.82000 | €35.82 |
| 25 | €31.19120 | €779.78 |
| 100 | €28.89680 | €2,889.68 |
| Unit Price without VAT: | €35.82000 |
|---|---|
| Unit Price with VAT: | €42.98400 |



