


LC4128V-5TN128C | |
|---|---|
DigiKey Part Number | 220-1682-ND |
Manufacturer | |
Manufacturer Product Number | LC4128V-5TN128C |
Description | IC CPLD 128MC 5NS 128TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128V-5TN128C Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 92 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 128-LQFP |
Programmable Type In System Programmable | Supplier Device Package 128-TQFP (14x14) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.78000 | €33.78 |
| 25 | €29.44920 | €736.23 |
| 100 | €27.24990 | €2,724.99 |
| Unit Price without VAT: | €33.78000 |
|---|---|
| Unit Price with VAT: | €40.53600 |


