100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4128V-5TN100C

DigiKey Part Number
220-1680-ND
Manufacturer
Manufacturer Product Number
LC4128V-5TN100C
Description
IC CPLD 128MC 5NS 100TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4128V-5TN100C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
128
Series
Number of I/O
64
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LQFP
Programmable Type
In System Programmable
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
5 ns
Base Product Number
Voltage Supply - Internal
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€32.51000€32.51
25€28.30160€707.54
100€26.26210€2,626.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.51000
Unit Price with VAT:€39.01200