
LC4128C-5T100C | |
|---|---|
DigiKey Part Number | LC4128C-5T100C-ND |
Manufacturer | |
Manufacturer Product Number | LC4128C-5T100C |
Description | IC CPLD 128MC 5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128C-5T100C Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In System Programmable | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 1.65V ~ 1.95V |


