
LAV-X70-VERSA-EVN | |
|---|---|
DigiKey Part Number | 220-LAV-X70-VERSA-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LAV-X70-VERSA-EVN |
Description | AVANT-X FPGA VERSA EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Avant-X FPGA Versa PCIe Card LAV-AT-X70 Avant™-X FPGA Embedded Evaluation Board |
Category | Platform Avant-X FPGA Versa PCIe Card |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s) |
Series | Utilized IC / Part LAV-AT-X70 |
Packaging Tray | Interconnect System FMC+, Pmod, Raspberry Pi HAT (40 Pin) |
Part Status Active | Suggested Programming Environment Radiant |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,707.99000 | €2,707.99 |
| Unit Price without VAT: | €2,707.99000 |
|---|---|
| Unit Price with VAT: | €3,249.58800 |


