
ISPPAC-POWR607-01NN32I | |
|---|---|
DigiKey Part Number | ISPPAC-POWR607-01NN32I-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR607-01NN32I |
Description | IC PWR MANAGER ISP GP 32-PIN QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Supervisor, Reset Generator, Watchdog Timer 32-QFNS (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.64V ~ 3.96V |
Manufacturer Lattice Semiconductor Corporation | Current - Supply 3.5 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-QFNS (5x5) |
Applications Power Supply Supervisor, Reset Generator, Watchdog Timer | Base Product Number |
Voltage - Input -0.3V ~ 5.9V |

