
ICE40LP384-CM49TR1K | |
|---|---|
DigiKey Part Number | ICE40LP384-CM49TR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40LP384-CM49TR1K |
Description | IC FPGA 37 I/O 49UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 37 384 49-VFBGA |
Datasheet | Datasheet |
Category | Number of I/O 37 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 49-UCBGA (3x3) |
Number of LABs/CLBs 48 | Base Product Number |
Number of Logic Elements/Cells 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €4.05742 | €40,574.20 |
| Unit Price without VAT: | €4.05742 |
|---|---|
| Unit Price with VAT: | €4.86890 |



