
ICE40LP1K-CM49TR1K | |
|---|---|
DigiKey Part Number | ICE40LP1K-CM49TR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-CM49TR1K |
Description | IC FPGA 35 I/O 49UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 35 65536 1280 49-VFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 35 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 49-UCBGA (3x3) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.34790 | €6,347.90 |
| Unit Price without VAT: | €6.34790 |
|---|---|
| Unit Price with VAT: | €7.61748 |



