New at DigiKey
Laser Diode 450nm 10W 12V 3A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-80W-AA-PRO-KIT-12V

DigiKey Part Number
6577-LT-80W-AA-PRO-KIT-12V-ND
Manufacturer
Manufacturer Product Number
LT-80W-AA-PRO-KIT-12V
Description
10W Laser Module ,12V
Customer Reference
Detailed Description
Laser Diode 450nm 10W 12V 3A Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V
Manufacturer
LASER TREE
Current Rating (Amps)
3A
Packaging
Case
Power (Watts)
10W
Part Status
Active
Package / Case
Module
Wavelength
450nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LASER TREE
A separate €29.75 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€143.63000€143.63
Unit Price without VAT:€143.63000
Unit Price with VAT:€172.35600