8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700759

DigiKey Part Number
2181-700759-ND
Manufacturer
Manufacturer Product Number
700759
Description
CABLE 8 COND 16/18 AWG ORG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (2 Pair + 4)
Wire Gauge
Conductor Strand
56/0.0059"; 84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.584" (14.83mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Orange
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.12000€10.12
2€9.64000€19.28
3€9.36667€28.10
5€9.03400€45.17
7€8.82143€61.75
10€8.60000€86.00
25€8.05320€201.33
50€7.65920€382.96
100€7.28120€728.12
Manufacturers Standard Package
Unit Price without VAT:€10.12000
Unit Price with VAT:€12.14400