
601205 | |
|---|---|
DigiKey Part Number | 2181-601205-ND 2181-601205-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601205 |
Description | CABLE 5 COND 12 AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 12 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 65/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.496" (12.60mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €8.81000 | €8.81 |
| 5 | €7.86800 | €39.34 |
| 10 | €7.49000 | €74.90 |
| 25 | €7.01400 | €175.35 |
| 50 | €6.67140 | €333.57 |
| 100 | €6.34270 | €634.27 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | €4.62368 | €2,311.84 |
| Unit Price without VAT: | €8.81000 |
|---|---|
| Unit Price with VAT: | €10.57200 |

