9 (3 Twisted Pairs + 3) Conductor Multi-Pair Cable 18 AWG, 24 AWG Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170208

DigiKey Part Number
5614-2170208-ND
5614-2170208-DS-ND
Manufacturer
Manufacturer Product Number
2170208
Description
UNITRONIC BUS IBS P COMBI 3X2X0,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 (3 Twisted Pairs 3) Conductor Multi-Pair Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9 (3 Twisted Pairs + 3)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
-
Ratings
-
Features
-
Voltage
250 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.005
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€9.02000€9.02
5€8.04800€40.24
10€7.66100€76.61
25€7.17400€179.35
50€6.82340€341.17
100€6.48730€648.73
Spool
QuantityUnit PriceExt Price
500€4.35094€2,175.47
1.000€4.13035€4,130.35
1.500€4.00543€6,008.14
Manufacturers Standard Package
Unit Price without VAT:€9.02000
Unit Price with VAT:€10.82400