
2170208 | |
|---|---|
DigiKey Part Number | 5614-2170208-ND 5614-2170208-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170208 |
Description | UNITRONIC BUS IBS P COMBI 3X2X0, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 (3 Twisted Pairs 3) Conductor Multi-Pair Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 (3 Twisted Pairs + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.02000 | €9.02 |
| 5 | €8.04800 | €40.24 |
| 10 | €7.66100 | €76.61 |
| 25 | €7.17400 | €179.35 |
| 50 | €6.82340 | €341.17 |
| 100 | €6.48730 | €648.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.35094 | €2,175.47 |
| 1.000 | €4.13035 | €4,130.35 |
| 1.500 | €4.00543 | €6,008.14 |
| Unit Price without VAT: | €9.02000 |
|---|---|
| Unit Price with VAT: | €10.82400 |

