
1123565 | |
|---|---|
DigiKey Part Number | 5614-1123565-ND 5614-1123565-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123565 |
Description | OLFLEX CLASSIC 128 CH BK 0,6/1 K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.362" (9.20mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 164.0' (50.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 30/0.0102" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €6.70000 | €6.70 |
| 5 | €5.98400 | €29.92 |
| 10 | €5.69600 | €56.96 |
| 25 | €5.33480 | €133.37 |
| 50 | €5.07500 | €253.75 |
| 100 | €4.82600 | €482.60 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | €3.72790 | €372.79 |
| 200 | €3.54405 | €708.81 |
| 300 | €3.43990 | €1,031.97 |
| 500 | €3.31228 | €1,656.14 |
| 700 | €3.23030 | €2,261.21 |
| 1.000 | €3.14513 | €3,145.13 |
| Unit Price without VAT: | €6.70000 |
|---|---|
| Unit Price with VAT: | €8.04000 |

