
1120457 | |
|---|---|
DigiKey Part Number | 5614-1120457-ND 5614-1120457-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120457 |
Description | OLFLEX CLASSIC 100 BK 0,6/1 KV 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.42000 | €3.42 |
| 5 | €3.05400 | €15.27 |
| 10 | €2.91000 | €29.10 |
| 25 | €2.72640 | €68.16 |
| 50 | €2.59460 | €129.73 |
| 100 | €2.46810 | €246.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.61018 | €805.09 |
| 1.000 | €1.52980 | €1,529.80 |
| 1.500 | €1.48429 | €2,226.43 |
| 2.500 | €1.42848 | €3,571.20 |
| 3.500 | €1.39262 | €4,874.17 |
| 5.000 | €1.35536 | €6,776.80 |
| Unit Price without VAT: | €3.42000 |
|---|---|
| Unit Price with VAT: | €4.10400 |

