
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.41790 | €241.79 |
| 200 | €2.29925 | €459.85 |
| 300 | €2.23210 | €669.63 |
| 500 | €2.14974 | €1,074.87 |
| 700 | €2.09686 | €1,467.80 |
| 1.000 | €2.04193 | €2,041.93 |
| 2.500 | €1.90602 | €4,765.05 |
| Unit Price without VAT: | €2.41790 |
|---|---|
| Unit Price with VAT: | €2.90148 |

