
0034212 | |
|---|---|
DigiKey Part Number | 5614-0034212-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0034212 |
Description | CABLE MULT QUAD GRAY METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable Gray Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | - | |
Conductor Strand | 7/0.0118" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.45000 | €24.45 |
| 5 | €21.81600 | €109.08 |
| 10 | €20.75600 | €207.56 |
| 25 | €19.42320 | €485.58 |
| 50 | €18.46280 | €923.14 |
| 100 | €17.54130 | €1,754.13 |
| Unit Price without VAT: | €24.45000 |
|---|---|
| Unit Price with VAT: | €29.34000 |

